TE Connectivity B-070-19-08 technical specifications.
| Color | Clear |
| Inside Diameter | 16.5mm |
| Length | 53mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Mount | Cable |
| Series | B-070 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-070-19-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.