TE Connectivity B-106-1401CS100 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Diameter | 3.7mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-106-1401CS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
