TE Connectivity B-106-1502-S technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Insulation | Insulated |
| Insulation Diameter | 0.18inch |
| Insulation Material | Nylon |
| Length | 1.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Dura-Seal |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-106-1502-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.