This Dura-Seal circular terminal features insulation with heat shrink, made from nylon material. It is designed for free hanging applications and is available in a range of wire gauges from 14AWG to 16AWG.
TE Connectivity B-106-1602-221-7799 technical specifications.
| Color | Blue |
| Insulation | Insulated with Heat Shrink |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Radiation Hardening | No |
| Series | Dura-Seal |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-106-1602-221-7799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.