Ring tongue terminal for 18-22 AWG wire, featuring a copper contact with tin plating. Offers insulated wire support with a nylon insulation material and a maximum operating temperature of 125°C. Designed for stud mounting with an inside diameter of 4.064mm and a stud diameter of 10.5mm. This RoHS compliant component is packaged in a box of 1000 units.
TE Connectivity B-106-1991 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.064mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.692inch |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Stud |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DuraSeal |
| Stud Diameter | 10.5mm |
| Stud Size | M10 |
| Tongue Thickness | 0.7874mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-106-1991 to view detailed technical specifications.
No datasheet is available for this part.