TE Connectivity B-106-2403 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| ELV | Compliant |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | B-106 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-106-2403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.