TE Connectivity B-106-2503 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Insulated with Heat Shrink |
| Insulation Diameter | 0.256inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.575inch |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Dura-Seal |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-106-2503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.