Female quick disconnect terminal for 18-22 AWG wire. Features brass construction with tin plating for reliable conductivity. Insulated with polyamide, offering a 0.16-inch insulation diameter and a 30.48mm length. Operates within a temperature range of -55°C to 125°C, with a 6.35mm mating tab width. Packaged in a box of 1000 units.
TE Connectivity B-106-3631 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 30mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Dura-Seal |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-106-3631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.