
This brass crimp terminal features a tin-plated finish and is suitable for wire gauges between 18 and 22 AWG. It is fully insulated with heat shrink material and is compliant with ELV standards. The terminal is part of the Dura-Seal series and is available in bulk packaging with 2000 units per pack. Operating temperature range is from -55°C to 125°C.
TE Connectivity B-106-7401 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 1.299inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Dura-Seal |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-106-7401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
