
Female bullet terminal, insulated, with nylon insulation and tin-plated copper alloy contacts. Designed for 18-22 AWG wire, it features a 0.16-inch insulation diameter and a 30mm length. Operating temperature range is -55°C to 125°C. RoHS compliant and sealable, this terminal is packaged in a box of 100.
TE Connectivity B-106-8401 technical specifications.
| Color | Red |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Length | 30mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Dura-Seal |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-106-8401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
