TE Connectivity B-106-8401CS100 technical specifications.
| Color | Red |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Nylon |
| Length | 1.181inch |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Dura-Seal |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-106-8401CS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.