TE Connectivity B-150-03 technical specifications.
| Color | Clear |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| RoHS Compliant | No |
| Series | SolderSleeve B-150 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-150-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.