TE Connectivity B-150-05 technical specifications.
| Color | Clear |
| Diameter | 4.8006mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 29.2862mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Termination |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderSleeve B-150 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-150-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.