TE Connectivity B-150-05-F technical specifications.
| Color | Clear |
| Diameter | 0.19inch |
| ELV | Non-Compliant |
| Length | 1.125inch |
| Max Operating Temperature | 125°C |
| Package Quantity | 600 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-150-05-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.