TE Connectivity B-150-07-F technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Diameter | 0.287inch |
| ELV | Non-Compliant |
| Length | 1.22inch |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve B-150 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-150-07-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.