TE Connectivity B-150-13 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Non-Compliant |
| Inside Diameter | 15.1mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | SolderSleeve B-150 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-150-13 to view detailed technical specifications.
No datasheet is available for this part.