TE Connectivity B-152-05-S technical specifications.
| Color | Clear |
| ELV | Non-Compliant |
| Mount | Cable |
| Radiation Hardening | No |
| Series | SolderSleeve B-152 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-152-05-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.