TE Connectivity B-155-05-35-22-5 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Government Qualified | No |
| Insulation Material | Polyolefin |
| Length | 29.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve B-155 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-05-35-22-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.