
TE Connectivity B-155-07 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Diameter | 7.2898mm |
| ELV | Compliant |
| Government Qualified | No |
| Height | 32.5mm |
| Inside Diameter | 7.3mm |
| Insulation Material | PO |
| Length | 32.5mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve B-155 |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.