TE Connectivity B-155-07-35-22-5 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Insulation Color | Clear |
| Insulation Material | Polyolefin |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve B-155 |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-07-35-22-5 to view detailed technical specifications.
No datasheet is available for this part.