
TE Connectivity B-155-09 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 9.2mm |
| Length | 1.4inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | SolderSleeve B-155 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
