TE Connectivity B-155-1501 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Diameter | 1.4986mm |
| ELV | Compliant |
| Inside Diameter | 1.5mm |
| Insulation Material | PO |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SolderSleeve B-155 |
| Termination | Solder |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.