TE Connectivity B-155-2001 technical specifications.
| Color | Clear |
| Height | 22mm |
| Insulation | Insulated |
| Insulation Diameter | 0.06inch |
| Insulation Material | Polyolefin |
| Jacket Material | Polyolefin |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | SolderSleeve B-155 |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.