
TE Connectivity B-155-23 technical specifications.
| Color | Clear |
| Max Operating Temperature | 125°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve B-155 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.