TE Connectivity B-155-3809 technical specifications.
| Color | Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 8.7mm |
| ELV | Compliant |
| Height | 42mm |
| Insulation Material | PO |
| Length | 42mm |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve B-155 |
| Termination | Solder |
| Wire/Cable Diameter | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-3809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.