
Heat shrink solder sleeve with a 1.7mm inside diameter and 26mm length, constructed from clear polyolefin. Designed for cable mounting, this component operates up to a maximum temperature of 125°C. It is lead-free and ELV compliant, featuring a polyolefin body and insulation material.
TE Connectivity B-155-9001 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 1.7mm |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 26mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve B-155 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
