
Solder & Shield Tubing, 2.7mm inside diameter, 26mm length, featuring a red outer color and clear insulation. Constructed from polyolefin (PO) material, this component offers a maximum operating temperature of 125°C. Designed for cable mounting and solder termination, it provides a reliable solution for wire and cable management. Each package contains 100 units.
TE Connectivity B-155-9002 technical specifications.
| Body Material | Polyolefin |
| Color | Red, Clear |
| ELV | Compliant |
| Inside Diameter | 2.7mm |
| Insulation Color | Clear |
| Insulation Material | PO |
| Length | 26mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve B-155 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
