TE Connectivity B-801-08 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.5mm |
| Insulation | Insulated |
| Insulation Diameter | 0.075inch |
| Insulation Material | Polyvinylidene |
| Length | 0.52inch |
| Material | Bronze |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bag |
| Sealable | No (Without) |
| Series | SolderSleeve B-801 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-801-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.