TE Connectivity B-801-58 technical specifications.
| Color | Blue, Clear |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve B-801 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-801-58 to view detailed technical specifications.
No datasheet is available for this part.