
TE Connectivity B-801-62 technical specifications.
| Color | Red, Blue, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 2.8mm |
| Insulation | Insulated |
| Insulation Diameter | 0.095inch |
| Length | 17.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | SolderSleeve B-801 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-801-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.