
TE Connectivity B-801-68-05-02 technical specifications.
| Product Length (mm) | 7.1 |
| Type | Solder Sleeve |
| Color | Transparent Blue |
| Body Material | Cross-Linked Modified Polyvinylidene Fluoride |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity B-801-68-05-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.