TE Connectivity B-900-01 technical specifications.
| Color | Clear, Blue |
| ELV | Non-Compliant |
| Inside Diameter | 3.1mm |
| Length | 16.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SolderSleeve B-900 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-900-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.