TE Connectivity B102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 70A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Number of Circuits | 2 |
| Pitch | 0.63inch |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.