Modular terminal block featuring 4 circuits and 4 positions across 2 rows. This straight-orientation, black housing component utilizes copper alloy contacts with nickel plating and screw termination. Rated for 600V AC and 70A, it supports wire gauges from 18AWG to 8AWG and mounts via panel, chassis, or cable. The insulation material is glass, with a UL94 V-1 flammability rating, and the unit is RoHS compliant.
TE Connectivity B104 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 70A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.63inch |
| RoHS Compliant | Yes |
| Series | B100, Buchanan |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.