TE Connectivity B1048004 technical specifications.
| Color | Black |
| Height | 13.21mm |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Material | Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Switch Type | Toggle |
| Width | 8.26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B1048004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.