TE Connectivity B112S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 70A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Packaging | Bulk |
| Pitch | 0.63inch |
| RoHS Compliant | Yes |
| Series | B100, Buchanan |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B112S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.