TE Connectivity B138BH technical specifications.
| Actuating System | DC |
| Contact Current Rating | 60A |
| ELV | Non-Compliant |
| Mount | Chassis |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B138BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.