TE Connectivity B1440204 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 500 |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B1440204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.