TE Connectivity B1440804 technical specifications.
| Color | Grey |
| Height | 14.73mm |
| Lead Free | Lead Free |
| Length | 10.79mm |
| Material | NEOPRENE |
| Mount | Hardware |
| Package Quantity | 100 |
| Width | 10.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B1440804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.