TE Connectivity B233R technical specifications.
| Package/Case | 120 |
| Coil Resistance | 112R |
| Length | 106.43mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Throw Configuration | SPDT, 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B233R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.