TE Connectivity B4301 technical specifications.
| Actuating System | DC |
| Coil Resistance | 4.67R |
| Contact Current Rating | 275A |
| ELV | Non-Compliant |
| Length | 196.088mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Poles | 3 |
| Resistance | 4.67R |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B4301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.