TE Connectivity B459 technical specifications.
| Coil Resistance | 37.33R |
| Length | 158.75mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Resistance | 37.33R |
| Throw Configuration | SPST, 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.