TE Connectivity B460 technical specifications.
| Coil Resistance | 18.67R |
| Length | 127mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Resistance | 18.67R |
| Throw Configuration | SPST, 6PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.