TE Connectivity B51C4U04T technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Length | 0.591inch |
| Mount | Pluggable |
| Number of Positions | 4 |
| Package Quantity | 36 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | B51/B71 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B51C4U04T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.