TE Connectivity B51C8U02T technical specifications.
| Color | Blue |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Length | 0.2inch |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight/Right Angle |
| Package Quantity | 500 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | B51/B71 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B51C8U02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.