TE Connectivity B51C8U04T technical specifications.
| Color | Blue |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Length | 0.6inch |
| Number of Positions | 4 |
| Package Quantity | 300 |
| Pitch | 5.8mm |
| RoHS Compliant | Yes |
| Series | B51/B71 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B51C8U04T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.