TE Connectivity B71N4V08T technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 1.575inch |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | B51/B71 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B71N4V08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.