TE Connectivity B71N4V10T technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Length | 1.969inch |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | B51/B71 |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B71N4V10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.