TE Connectivity BBR350-0.60 technical specifications.
| Hold Current | 350mA |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | BBR |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BBR350-0.60 to view detailed technical specifications.
No datasheet is available for this part.