TE Connectivity BD280-1927-30/16 technical specifications.
| Current Rating | 30A |
| Hold Current | 21A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 3.1mR |
| Series | BD280 |
| Termination | Radial |
| Trip Current | 38A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BD280-1927-30/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.